
The KUSB-SMT-BS1N-W is a female 4-position SMD/SMT board-to-board header from Kycon. It features a current rating of 1A and is RoHS compliant. The header has a package quantity of 100 and is made with bronze contacts plated with gold. It meets the UL94 V-0 flammability rating and is suitable for use in high-reliability applications.
Kycon KUSB-SMT-BS1N-W technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSB-SMT-BS1N-W to view detailed technical specifications.
No datasheet is available for this part.