
This is a female 4-position USB SMT connector with a current rating of 1A. It features a black color and UL94 V-0 flammability rating. The connector is made of bronze with a gold plating and is RoHS compliant. It is available in a package quantity of 100 and is part of the KUSB series.
Kycon KUSB-SMT-BS1N-W30 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSB-SMT-BS1N-W30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.