This SMD/SMT female 4-position USB connector is rated for 1A of current and features a black color with a gold contact plating. It is constructed with bronze and has a black insulation color. The connector is packaged in tape and reel quantities of 200 and is compliant with UL94 V-0 and RoHS standards.
Kycon KUSB-SMTBS1NWTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSB-SMTBS1NWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.