The KUSBAS1NWHT is a female 4-position USB-A connector with a gold contact material and plating. It features a white insulation color and meets the UL94 V-0 flammability rating. This connector is part of the KUSB series and is available in a 100-pack quantity.
Kycon KUSBAS1NWHT technical specifications.
| Color | White |
| Contact Material | Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Series | KUSB |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBAS1NWHT to view detailed technical specifications.
No datasheet is available for this part.