
Right angle USB receptacle, featuring 4 contacts with gold-plated bronze contacts for enhanced conductivity. This shielded connector offers a 1A current rating and 30V voltage rating, designed for 1500 mating cycles. It utilizes through-hole, horizontal mounting with a 2mm pitch and solder termination. Operating within a -40°C to 105°C temperature range, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Kycon KUSBEX-ASFS1N-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBEX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBEX-ASFS1N-B to view detailed technical specifications.
No datasheet is available for this part.
