Kycon KUSBL-AS-2-N-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KUSBL |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBL-AS-2-N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.