Kycon KUSBL-SMTAS1NW30TR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Series | KUSBL |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBL-SMTAS1NW30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.