Kycon KUSBLX-AS2N-W technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KUSBLX |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon KUSBLX-AS2N-W to view detailed technical specifications.
No datasheet is available for this part.