Kycon KUSBLX-SMT-AS1N-W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| RoHS Compliant | No |
| Series | KUSBLX |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBLX-SMT-AS1N-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.