The KUSBSLAS1NW is a 4-contact female USB connector with a current rating of 1A and a voltage rating of 30V AC. It features a gold-plated bronze contact material and a white insulation color. The connector meets the UL94 V-0 flammability rating and is available in a package quantity of 100. The KUSBSLAS1NW is part of the KUSB series from Kycon.
Kycon KUSBSLAS1NW technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Series | KUSB |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBSLAS1NW to view detailed technical specifications.
No datasheet is available for this part.