The KUSBSMTBS1NB30TR is a female 4-position SMD/SMT USB connector from Kycon. It features a black color with bronze contacts plated with gold. The connector has a gold termination and is available in a package quantity of 400 pieces per reel. The KUSBSMTBS1NB30TR is part of the KUSB series and is suitable for surface mount technology applications.
Kycon KUSBSMTBS1NB30TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBSMTBS1NB30TR to view detailed technical specifications.
No datasheet is available for this part.