Kycon KUSBV-AS-1-N-WHT technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 120 |
| Series | KUSBV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBV-AS-1-N-WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.