
Shielded, 4-contact USB receptacle with a straight, through-hole, vertical mount orientation. Features gold-plated bronze contacts for 1500 mating cycles and a 1A current rating. Operates across a wide temperature range of -55°C to 85°C, with a UL94 V-0 flammability rating. This RoHS compliant component offers a secure locking plug connection.
Kycon KUSBVX-AS1N-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBVX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBVX-AS1N-B to view detailed technical specifications.
No datasheet is available for this part.
