
Shielded USB receptacle with 4 contacts and 4 positions, featuring a straight, through-hole vertical mount. This connector offers gold-plated bronze contacts with a 1A current rating and 1500 mating cycles. Operating across a temperature range of -55°C to 85°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Kycon KUSBVX-AS1N-B30 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBVX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBVX-AS1N-B30 to view detailed technical specifications.
No datasheet is available for this part.
