
Shielded USB connector, 4 contacts, female receptacle with a straight, vertical through-hole mount. Features gold-plated copper alloy contacts for 1500 mating cycles, a 1A current rating, and a 30V voltage rating. Operates across a wide temperature range from -55°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for telecom and datacom applications.
Kycon KUSBVX-BS1N-B30 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBVX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBVX-BS1N-B30 to view detailed technical specifications.
No datasheet is available for this part.
