
Shielded, right-angle USB receptacle with 8 contacts and 2 ports, featuring gold-plated brass contacts for 1A current rating and 1500 mating cycles. This through-hole mount connector operates from -40°C to 85°C and is constructed with UL94 V-0 rated black insulation. Designed for telecom and datacom applications, it offers a secure solder termination and is RoHS compliant.
Kycon KUSBX-AS2N-B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-AS2N-B to view detailed technical specifications.
No datasheet is available for this part.
