Kycon KUSBX-BP-KIT-SC technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | KUSBX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-BP-KIT-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.