Kycon KUSBX-SMT-BS1N-W30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | KUSBX-SMT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-SMT-BS1N-W30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
