Kycon KUSBX-SMT2AP1SWTR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KUSBX-SMT |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-SMT2AP1SWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.