Shielded, right-angle receptacle connector for telecom and datacom applications. Features gold-plated contacts for reliable conductivity and a UL94 V-0 flammability rating. Designed for surface mount and through-hole horizontal mounting with solder termination. Operates across a wide temperature range from -40°C to 85°C.
Kycon KUSBX-SMTAS1NBTR technical specifications.
| Color | White |
| Contact Material | Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KUSBX-SMT |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-SMTAS1NBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.