Kycon KUSBX-SMTBS1NW30TR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | KUSBX-SMT |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-SMTBS1NW30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.