
Shielded, right-angle receptacle connector featuring 4 contacts and 4 positions. Constructed with gold-plated bronze contacts, this component offers a 1A current rating and a 30V AC voltage rating. Designed for through-hole, horizontal mounting with solder termination, it boasts a robust 1500 mating cycle lifespan and operates within a -40°C to 85°C temperature range. The connector is UL94 V-0 flammability rated and RoHS compliant.
Kycon KUSBXHT-BS1N-O-HRF technical specifications.
| Color | Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Orange |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBXHT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBXHT-BS1N-O-HRF to view detailed technical specifications.
No datasheet is available for this part.
