Kycon KUSBXHT-SL1AS1NW technical specifications.
| Color | White |
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KUSBXHT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBXHT-SL1AS1NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.