Kycon KUSBXHTAS2NW technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | KUSBXHT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBXHTAS2NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.