Kycon KVI-DA29S-N-W30 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 29 |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | KVI |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KVI-DA29S-N-W30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
