Kycon KVIX-DA29S-FP-W technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KVIX |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon KVIX-DA29S-FP-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.