Kycon KVIX-DG24S-FP-B30 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KVIX |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KVIX-DG24S-FP-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.