Kycon KYCK202XHTB25SN technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KYCK202XHTB25SN to view detailed technical specifications.
No datasheet is available for this part.