Kycon MPS1010RX-1000-A technical specifications.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon MPS1010RX-1000-A to view detailed technical specifications.
No datasheet is available for this part.