Kycon P-84LCC technical specifications.
| Contact Plating | Tin |
| Number of Positions | 84 |
| Package Quantity | 15 |
| Pitch | 1.27mm |
| Series | P |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon P-84LCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.