Kycon PX-44LCC technical specifications.
| Package/Case | LCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | PX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon PX-44LCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.