Kycon PX-52LCC technical specifications.
| Package/Case | LCC |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Series | PX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon PX-52LCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.