Kycon SMP-32LCC-P technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -50 |
| Termination Type | SURFACE MOUNT |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kycon SMP-32LCC-P to view detailed technical specifications.
No datasheet is available for this part.