Kycon SMP-68LCC2-N-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Number of Positions | 68 |
| Pitch | 1.27mm |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon SMP-68LCC2-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.