Kycon SMPX-32LCC-N technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMPX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon SMPX-32LCC-N to view detailed technical specifications.
No datasheet is available for this part.