Kycon SMPX-44LCC-N technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMPX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon SMPX-44LCC-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.