Kycon SMPX-68LCC-P technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMPX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon SMPX-68LCC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.