Kycon ST-2000-3N technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 250 |
| Series | ST-2000 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-2000-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.