Kycon ST-2500-3N technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | ST-2500 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-2500-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.