Kycon ST-3100-3N technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Series | ST-3100 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3100-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.