Kycon ST-3120-3B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | ST-3120 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3120-3B to view detailed technical specifications.
No datasheet is available for this part.