Kycon ST-3120-5B-284C technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Series | ST-3120 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3120-5B-284C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.