Kycon ST-3150-5N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Series | ST-3150 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3150-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.