Kycon ST-3200-3NB-701C technical specifications.
| Color | Pink |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Orientation | Horizontal |
| Series | ST-3200 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3200-3NB-701C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.