Kycon ST-3501-4N technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Horizontal |
| Series | ST-3501 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3501-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.