Kycon ST-4235-3/9 technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 3/9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon ST-4235-3/9 to view detailed technical specifications.
No datasheet is available for this part.