Kycon ST-4335-5BGP-S1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Series | ST-4335 |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-4335-5BGP-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.