This terminal block features a voltage rating of 500V and is constructed with copper alloy contacts plated with tin. The black color and horizontal orientation are notable characteristics. The block is packaged in quantities of 150 and is part of the ST-3081 series.
Kycon ST3081-3N technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 150 |
| Series | ST-3081 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST3081-3N to view detailed technical specifications.
No datasheet is available for this part.