Kycon STPX-3501-3N technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | STPX-3501 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon STPX-3501-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.