Kycon STX-25442-5N-TR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | STX-25442 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon STX-25442-5N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.